STGIK10M120T SLLIMM High-Power IPM

STMicroelectronics' compact STGIK10M120T small, low-loss intelligent molded module provides a high-performance AC motor drive

Image of STMicroelectronics STGIK10M120T SLLIMM High-Power IPMSTMicroelectronics' STGIK10M120T compact, powerful, dual-in-line intelligent power module (IPM) is designed using a new internal drivers’ configuration and trench gate field-stop IGBTs plus freewheeling diodes for the power stage. This SLLIMM HP 1,200 V/10 A product expands the existing SLLIMM series in terms of breakdown voltage, current capability, and power range.

Features
  • Trench gate field-stop IGBTs
  • Built-in bootstrap diodes
  • Short-circuit rugged
  • Shutdown input/fault output
  • Very fast, soft recovery diodes
  • Fully isolated package
  • Isolation rating of 2,500 VRMS/min
  • 100 kΩ NTC for temperature monitoring
  • Increased thermal dissipation capabilities thanks to DBC HPS substrate

STGIK10M120T SLLIMM High-Power IPM

ImageManufacturer Part NumberDescriptionTypeConfigurationCurrentAvailable QuantityPriceView Details
IGBT IPM 1.2KV 10A 30-PWRDIP MODSTGIK10M120TIGBT IPM 1.2KV 10A 30-PWRDIP MODIGBT3 Phase Inverter10 A64 - Immediate$36.91View Details
Published: 2023-07-24