STWLC98JR Inductive Wireless Charger Power Receiver

STMicroelectronics' highly integrated wireless power receiver is suitable for applications delivering output power up to 70 W

Image of STMicroelectronics STWLC98JR Inductive Wireless Charger Power ReceiverSTMicroelectronics' STWLC98JR is a highly integrated wireless power receiver suitable for applications delivering an output power of up to 70 W. The chip has been designed to support Qi specifications 1.2.4 and 1.3 for inductive communication protocol with Extended Power Profile (EPP) and proprietary ST Super Charge (STSC) protocol for fast charging.

With an integrated low-loss synchronous rectifier and low drop-out linear regulator, STWLC98JR achieves high efficiency with low power dissipation. Through the I²C interface, the user can access and modify the configuration parameters for customized applications. The final configuration parameters are stored in embedded Few Times Programmable (FTP) non-volatile memory and automatically retrieved at power-up.

The device can also operate as a wireless transmitter up to 15 W (coil-dependent). The chip-scale package and low BOM count make it very suitable for compact applications.

Features
  • Up to 70 W output power
  • Up to 15 W output power in Tx mode
  • Qi 1.3 compliant
  • Integrated 27 V synchronous rectifier with ≥98% efficiency
  • Adaptive rectifier configuration (ARC) mode for spatial freedom
  • Low drop-out linear regulator with output current and input voltage loops
  • Programmable output voltage up to 20 V in steps of 25 mV
  • 32-bit, 64 MHz Arm® Cortex®-M3 core with 16 KB FTP, 16 KB RAM, 80 KB ROM
  • 10-bit A/D converter
  • Six configurable GPIOs
  • I²C primary, secondary interface
  • High-speed SPI for external Flash for design in
  • 8-level ASK modulator, enhanced FSK demodulator
  • Accurate current sense system for foreign object detection (FOD)
  • Coil Q-factor measurement for FOD in Tx mode
  • Overvoltage, overcurrent, and thermal protection
  • Flip chip 90 bumps (4.3 mm x 3.9 mm)

STWLC98JR Inductive Wireless Charger Power Receiver

ImageManufacturer Part NumberDescriptionApplicationsAvailable QuantityPriceView Details
DISCRETESTWLC98JRDISCRETEWireless Power Receiver4180 - Immediate$6.34View Details
Published: 2023-04-24