High Intensity Full Color Illumination LED

SunLED offers their RGB LED for your high brightness, multi-color design

Image of SunLED's High Intensity Full Color Illumination LEDLook no further than SunLED’s RGB for your high brightness, multi-color design requirements. This 4-leaded PLCC package provides a high intensity output in a reflective casing for an optimal mixture of colors in a compact footprint. With this cost effective RGB, you can seamlessly create any color of the visible spectrum with the adjustment of forward current. Whether the design is to operate a single die at a time for emitting primary colors (Red, Green, Blue), two dies together for a secondary color (Yellow, Magenta, Cyan), or 3 dies at once to uniquely blend colors in an unlimited range, this LED can accomplish all of those tasks. The size of the RGB LED makes it ideal across various applications from hand held devices to professional-use industrial equipment.

Features and Benefits
  • 3.5 x 2.8 x 1.9 mm - standard footprint PLCC4
  • MSL: 3
  • High brightness, 20 mA operation
  • Common cathode configuration
  • Peak wavelengths: R: 640 nm, G: 520 nm, B: 465 nm

Applications
  • Gaming / entertainment
  • Signage
  • Instrumentation
  • Consumer products
  • Audio / video
  • Light pipe indication
Published: 2014-11-12