MA1280 Raptor III 7-in-1 Public Safety Antenna with LMR Whip
Taoglas’ MA1280 Raptor III features a high-performance 7-in-1 public safety combination antenna with a shark fin style
The Taoglas Raptor III MA1280 is a high-performance 7-in-1 shark fin style combination antenna. It provides multiple antenna connections in a sleek, covert enclosure and is suitable for all automotive and commercial trucking applications. The Raptor III has been engineered to be mounted directly on the vehicle roof and comes with 5 m cables and SMA connectors as standard.
The Raptor III is designed to combine and active multiband GNSS (GPS/GLONASS/BeiDou/Galileo), 2.5G/4G cellular MIMO, two dual-band Wi-Fi, active AM/FM, and LMR (700 MHz to 900 MHz) antennas in a small, robust, IP67 rated enclosure. The whip antenna attached to the rear of the enclosure covers the LMR bands used for specialist communication systems such as public safety and first responders. It can be modified for use at various frequencies.
The cellular antennas in the Raptor III cover all 4G and Sub-6 GHz 5G cellular bands offering efficiencies of up to 80%. Fallback to 3G and 2G bands are possible where 5G and 4G are not accessible. The high-performing Wi-Fi antennas cover both the 2.4 GHz and 5.8 GHz Wi-Fi bands. The whip antenna covers the terrestrial trunked radio (TETRA) bands between 380 MHz to 470 MHz as standard and can be customized for other communication frequency bands. The Raptor III is connected via a threaded M6 female connector to the M6 male connector on the enclosure. Low loss 1.5 DS cables are used that can allow for longer cable installations if required.
The Raptor III has a robust, impact resistant, UV resistant, PC enclosure and is easy to install. It requires just one single M20 hole, unlike many other vehicle mount solutions currently on the market that require multiple mounting holes. This single hole mounting substantially reduces installation time and cost and reduces damage to the vehicle.
- Transportation and fleet management
- Autonomous driving and robotics
- FirstNet, first responders and emergency service
For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.
MA1280 Raptor III 7-in-1 Public Safety Antenna with LMR Whip
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MA1280.K.LBICGRT.001 | 7IN1 RAPTORIII STAGGERED RG174:G | 34 - Immediate | $407.53 | View Details |