Bluemod+S50/AP Single Mode BT 5-Qualified Module
Telit Cinterion's next-generation module provides an overall richer, more intelligent user experience
The powerful BlueMod+S50 is Telit Cinterion's Bluetooth single-mode BT 5-qualified module. This next-generation module blends the latest silicon with Telit Cinterion's state-of-the-art engineering for an overall richer, more intelligent user experience. Advanced features include NFC handover and support for terminal I/O and most GATT-based profiles. By doubling the amount of data that devices can transfer, this efficient module allows more efficient use of broadcasting channels, improved coexistence in 2.4 GHz band and LTE, and reduced time required for transmitting and receiving data while facilitating rapid uploads and over-the-air firmware updates for mobile devices. The significant increase in broadcasting capacity makes the secure BlueMod+S50 an ideal solution for industrial applications and medical devices. Smartphone connectivity and cable replacement applications also benefit from the low energy consumption and reliable line-of-sight range of more than 800 meters. (250 m with Android phone and iPhone). With an operating temperature range of -40°C to +85°C, this high-end Bluetooth module is suit-able for demanding applications and environments.
- Bluetooth v5 qualified module
- Integrated or external pad antenna
- RED, FCC, IC certified module M2M grade operating temperature range of 40°C to +85°C
- Powerful cortex M4F MCU
- GATT client server
- LE secure connection with 128 bit AES encryption
- Configurable DIS (device information service)
- 2 MB/s PHY for LE
- Broadcasting channel improvements
- Slot availability mask
- Designed for low-power applications
- High-quality range performance
- High-quality throughput performance
- Terminal I/O ( SPP-like) for easy transparent data transfer (720 Kbps)
- UART low-power serial protocol mode
- Sample code for iOS and Android
- Smart home
- Home automation
- Home appliances
- Home security and alarms
- IP cameras/speakers
- Smart lighting
- Industrial/commercial
- Industrial automation
- Energy management
- Robotics
- Building automation
- Smart cities
- Healthcare and medical
- Remote patient monitoring
- Healthcare devices/wearables
- Pet/animal trackers
- Others
- After market OEM telematics
- Fleet management
- Smart parking
- Printers
- Asset management
Bluemod+S50/AP Single Mode BT 5-Qualified Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | BE890D3S152T0P1000 | RF TXRX MODULE BLUETOOTH | 350 - Immediate | $7.25 | View Details | |
![]() | 3990251824 | BLUEDEV+S50+AM | 0 - Immediate | See Page for Pricing | View Details |