MSP-EXP432P401R LaunchPad™
TI's MSP432P401R LaunchPad enables the development of high performance applications that benefit from low power operation
Texas Instruments' MSP432P401R LaunchPad enables users to develop high performance applications that benefit from low power operation. It features the MSP432P401R, which includes a 48 MHz ARM Cortex M4F, 95 µA/MHz active power and 850 nA RTC operation, 14-bit 1 MSPS differential SAR ADC, and AES256 accelerator.
This Launchpad includes an on-board emulator which means you can program and debug your projects without the need for additional tools, while also measuring total system energy consumption.
All pins of the MSP-EXP432P401R device are fanned out for easy access. These pins make it easy to plug in 20-pin and 40-pin BoosterPacks that add additional functionality like wireless, capacitive touch, and more.
The out-of-box provided with the MSP-EXP432P401R LaunchPad features a graphical user-interface that enables the user to type in the desired beats per minute of an RGB LED, and select from over 16 million color options.
MSP-EXP432P401R LaunchPad
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MSP-EXP432P401R | LAUNCHPAD MSP432P401R EVAL BRD | 0 - Immediate | $21.51 | View Details |