KZN Series Aluminum Electrolytic Capacitors

Chemi-Con's KZN series offers 6,000 to 10,000 hours of operation at 105°C guaranteed and is ideally suited for use in power supplies

Image of  Chemi-Con's KZN Series Aluminum Electrolytic Capacitors Chemi-Con's KZN series radial lead-type aluminum electrolytic capacitors are recommended for use for output smoothing of power supplies, VRMS's and adapters. In line with the current movement of downsizing power supplies in all equipment, aluminum electrolytic capacitors used in such applications are required to have longer life and higher ripple current capability.

The KZN series features long life and high ripple current capability through the use of a newly developed thermostable electrolyte. Compared with the existing KZM series, the KZN series realizes 1.3 times higher ripple current capability. When comparing the capacitors in the same ripple current value, the KZN series can be downsized by 40%, contributing to the downsizing of the output filter in power supplies.

Features
  • Endurance: 105°C, 6,000 to 10,000 hours
  • Voltage:6.3 V to 100 V
  • Capacitance:8.2 μF to 22,000 μF
  • Size:φ5 x 11 L to φ18 x 40 L

Applications

  • Power supplies
  • Adapters
  • VRMS

KZN Series

ImageManufacturer Part NumberDescriptionVoltage - RatedAvailable QuantityPrice
CAP ALUM 220UF 20% 80V RADIAL THEKZN800ELL221MJ25SCAP ALUM 220UF 20% 80V RADIAL TH80 V28989 - Immediate$0.81View Details
CAP ALUM 680UF 20% 63V RADIAL THEKZN630ELL681MK30SCAP ALUM 680UF 20% 63V RADIAL TH63 V12323 - Immediate$1.36View Details
CAP ALUM 1000UF 20% 10V RADIALEKZN100ELL102MJC5SCAP ALUM 1000UF 20% 10V RADIAL10 V2436 - Immediate$0.60View Details
CAP ALUM 270UF 20% 35V RADIAL THEKZN350ELL271MJC5SCAP ALUM 270UF 20% 35V RADIAL TH35 V1188 - Immediate$0.60View Details
CAP ALUM 470UF 20% 35V RADIAL THEKZN350ELL471MJ20SCAP ALUM 470UF 20% 35V RADIAL TH35 V1438 - Immediate$0.78View Details
Published: 2014-09-04