VCNL4100 Proximity and Ambient Light Sensor
Proximity and ambient light sensors from Vishay have long-distance proximity detection to 1 m
The Optoelectronics group of Vishay introduces their high-sensitivity proximity and ambient light sensor with long-distance proximity detection to 1 m. Featuring Filtron™ technology in a compact, 8 mm x 3 mm x 1.8 mm, surface-mount package, Vishay Semiconductor's VCNL4100 combines a high-power IR emitter, photo detectors for proximity and ambient light, a signal processing IC, and an 8-bit / 16-bit ADC. The three-in-one sensor features an interrupt function and supports I²C bus communication interfaces for smart home, industrial, and office applications.
- Offers a five-fold increase in proximity detection over previous-generation devices
- Eliminates the need for additional light barriers and optical alignment of the IR emitter and photo diode
- Small outline saves space and gives design engineers greater flexibility in where and how they locate the sensor
- Ambient light and proximity sensors each offer a programmable interrupt function with high and low thresholds to lower power consumption
- Wide detection range allows the device to operate in applications with dark or high-transparency lens designs
- Part number: VCNL4100
- Type: Long-distance proximity / ALS sensor
- Proximity range: Up to 1 m
- ALS range: 0.01 lx to 5.2 klx
- Interrupt function: Yes
- Proximity / ALS ADC resolution: 8-bit / 16-bit
- LED current: 800 mA
- Digital output: I2C
- I2C bus voltage range: 1.8 V to 3.6 V
- Supply voltage range: 2.5 V to 3.6 V
- Operating temperature range: -40°C to 85°C
- Long-distance proximity detection to 1 m
- Features Filtron technology
- Enables ambient light spectral sensitivity close to that of the human eye
- Offers excellent background light cancellation capabilities
- Compact, 8 mm x 3 mm x 1.8 mm, 10-pin, molded package
- Combines an IR emitter with proximity and ambient light photo detectors
- Ambient light function offers detection from 0.01 lx to 5.2 klx and fluorescent light flicker immunity
- Supports I²C bus communication interface
- Ambient light and proximity sensors operate in a parallel structure
- Proximity function uses intelligent cancellation to eliminate cross-talk
- Excellent temperature compensation from -40°C to 85°C
- Emitter wavelength peaks at 940 nm and has no visible “red-tail”
- RoHS-compliant, halogen-free, and Vishay Green
- Integrated signal processing IC and 8-bit / 16-bit ADC
- Presence detection for display activation in printers, copiers, and home appliances
- Collision avoidance in toys and robots
- Lavatory appliance activation
- Vehicle occupancy detection in parking lots
- Lighting control in offices, corridors, and public buildings