WiseGan™ GaN Power Integrated Circuit
Wise-Integration's WiseGan is optimized to make technology greener and more efficient
Wise-Integration's WiseGan is an enhancement mode 650 V gallium nitride (GaN) power integrated circuit (IC). It combines several power electronics functions into a single GaN chip to improve speed, efficiency, reliability, and cost-effectiveness. The properties of GaN allow for high current, high voltage breakdown, and high switching frequency.
- 650 V enhancement mode half-bridge
- Bottom-side cooled configuration
- Low inductance PQFN package
- Easy gate drive requirements: 0 V to 6 V
- Transient tolerant gate drive up to 8 V
- Very high switching frequency (>1 MHz)
- Fast and controllable fall and rise times
- Reverse current capability
- Zero reverse recovery loss
- Small 6 mm x 8 mm PCB footprint
- RoHS 6 compliant
- High-efficiency power conversion
- High-density power conversion
- AC/DC, DC/DC, and DC/AC
- Bridgeless totem pole PFC
- ACF (active clamp flyback)
- LLC resonant
- Half-bridge topologies
- Synchronous buck or boost
- Small/medium UPS
- Fast battery charging
WiseGan™ GaN Power Integrated Circuit
| Image | Manufacturer Part Number | Description | Configuration | FET Feature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | WI62120 | MOSFET 650V 13A 14PQFN | - | - | 0 - Immediate | $3.20 | View Details |