WIZwiki-W7500 ARM® mbed™

WIZnet's WIZwiki-W7500 is a WIZwiki platform board based on the W7500, the ARM Cortex®-M0 that integrates 128 KB Flash and hardwired TCP/IP core

Image of WIZnet's WIZwiki-W7500  ARM® mbed™ WIZnet's IOP4IoT W7500 chip is a one-chip solution which integrates an ARM Cortex-M0, 128 KB Flash, and hardwired TCP/IP core for various embedded application platforms, especially the Internet of Things. By using the mbed-enabled WIZwiki-W7500, users will be able to take advantage of the CMSIS-DAP USB and ISP header for easy firmware writing and can also develop prototypes that are compatible with Arduino Shields.

Features
  • W7500
    • ARM Cortex-M0 core 48 MHz
    • 128 KB Flash memory
    • 16 KB to 48 KB SRAM (minimum 16 KB available if 32 KB socket buffer is used, maximum 48 KB available if no socket buffer is used)
    • Hardwired TCP/IP core (8 sockets, MII: medium-independent interface)
    • 12-bit, 8ch ADC
    • 53 I/Os
    • 1ch watchdog, 4ch timers and 8ch PWM
    • 3ch UART
    • 2ch SPI
    • 2ch I2C
  • Arduino form-factor
    • Compatible with a wide range of commercially available shields
  • CMSIS-DAP interface firmware
    • Built-in USB drag and drop FLASH programmer
    • USB virtual COM port for serial terminal
    • CMSIS-DAP interface for programming and debugging from offline tools
  • mbed.org developer website
    • Online compiler
    • High level C/C++ SDK
    • Active developer community

WIZwiki-W7500 ARM® mbed™

ImageManufacturer Part NumberDescriptionPlatformUtilized IC / PartAvailable QuantityPrice
WIZWIKI W7500 EVAL BRDWIZWIKI-W7500WIZWIKI W7500 EVAL BRDWIZwikiW75002 - Immediate$25.82View Details
Published: 2015-09-23