GAM2A Series AC Servo Motors
Publish Date: 2024-01-31
Sanyo Denki SanMotion Products' servo motors offer high servo performance and reliability, providing users peace of mind in various regions and environments.
SM Series 2-Phase Stepping Motors
Publish Date: 2021-10-21
Sanyo Denki SanMotion Products' F2 SM series 56 mm sq. 2-phase stepping motors improve machine speed, contributing to energy savings.
F2 Pancake-Style 2-Phase Stepping Motor
Publish Date: 2021-04-01
Sanyo Denki SanMotion Products' F2 pancake style stepping motor has industry-leading thinness and is suitable for electric motor-driven feeders.
F2 SP Series IP65 Water/Dust Resistant 2-Phase Stepping Motor
Publish Date: 2021-04-01
Sanyo Denki SanMotion Products F2 SP Series IP65 water and dust resistant 2-phase stepping motor.
SH Series F2 2-Phase Stepping Motors
Publish Date: 2021-04-01
Sanyo Denki SanMotion Products' SH series F2 2-phase stepping motors are suitable for devices where mountable space is quite limited.
PBM Series Model No.PB Closed-Loop Stepping System
Publish Date: 2021-04-01
Sanyo Denki SanMotion Products' PBM Model No.PB closed-loop stepping systems are easier to use than servo systems and more reliable than stepping systems.
Model No.PB 4-Axis Integrated Driver
Publish Date: 2021-04-01
Sanyo Denki SanMotion Products 4-axis DC stepping driver with built-in EtherCAT interface is capable of controlling multiple motor axes simultaneously.
F2 SF Series 42 mm sq. 2-Phase Stepping Motors
Publish Date: 2021-03-08
Sanyo Denki SanMotion Product’s F2 SF series 42 mm sq. 2-phase stepping motors feature improved holding torque and reduced noise and vibration.