
02820008Z | |
|---|---|
DigiKey Part Number | F4769-ND |
Manufacturer | |
Manufacturer Product Number | 02820008Z |
Description | FUSE HLDR RADIAL 125V 5A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | Radial Can | |
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €32.39000 | €32.39 |
| 5 | €26.87600 | €134.38 |
| 10 | €24.79200 | €247.92 |
| 50 | €20.53160 | €1,026.58 |
| 100 | €18.91620 | €1,891.62 |
| 250 | €18.02260 | €4,505.65 |
| Unit Price without VAT: | €32.39000 |
|---|---|
| Unit Price with VAT: | €39.83970 |

