
2J4983P | |
|---|---|
DigiKey Part Number | 4350-2J4983P-ND |
Manufacturer | |
Manufacturer Product Number | 2J4983P |
Description | EAGLE 5GNR/4GLTE/3G/2G ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | VSWR 1.8, 2.3, 2.8 |
Manufacturer 2J Antennas | Return Loss -12.3dB, -8.6dB, -8.2dB, -7.6dB |
Packaging Bag | Gain 2.2dBi, 3.5dBi, 3dBi, 0.5dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | Ingress Protection IP67, IP69 |
Frequency Range 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Mounting Type Adhesive |
Antenna Type Module | Height (Max) 0.602" (15.30mm) |
Number of Bands 4 | Applications 2G, 3G, 4G, 5G, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.28000 | €28.28 |
| 10 | €22.90900 | €229.09 |
| 25 | €21.56720 | €539.18 |
| 100 | €20.09120 | €2,009.12 |
| 250 | €19.38804 | €4,847.01 |
| Unit Price without VAT: | €28.28000 |
|---|---|
| Unit Price with VAT: | €34.78440 |

