Foam 1.00" Diameter (25.4mm) X 0.250" (6.35mm) Polyurethane Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foam 1.00" Diameter (25.4mm) X 0.250" (6.35mm) Polyurethane Blue
CONFOR™ Foam Impact Absorption Comparison

CF-45EG 0.25 DISK PAD

DigiKey Part Number
EAR1303-ND
Manufacturer
Manufacturer Product Number
CF-45EG 0.25 DISK PAD
Description
CONFOR CF-45EG 0.25 DISK PAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Foam 1.00" Diameter (25.4mm) X 0.250" (6.35mm) Polyurethane Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
1.00" Diameter (25.4mm)
Thickness
0.250" (6.35mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€1.02000€1.02
10€0.79000€7.90
25€0.72960€18.24
50€0.69120€34.56
100€0.65830€65.83
300€0.61453€184.36
600€0.59123€354.74
1,200€0.57063€684.76
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.25460