Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.039" (1.00mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.039" (1.00mm) Polyurethane Black
Interview With an E-A-R Engineer: Vibration Decoupling
CONFOR™ Foam Impact Absorption Comparison

CF42SC 1MM

DigiKey Part Number
EAR1016-ND
Manufacturer
Manufacturer Product Number
CF42SC 1MM
Description
CONFOR CF42SC 1.0MMT X 5" X 7"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.039" (1.00mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.039" (1.00mm)
Density
101 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€3.23000€3.23
10€2.69400€26.94
30€2.51733€75.52
50€2.44680€122.34
100€2.36100€236.10
250€2.26184€565.46
500€2.19606€1,098.03
1,000€2.13702€2,137.02
Manufacturers Standard Package
Unit Price without VAT:€3.23000
Unit Price with VAT:€3.97290