


CF47SC/PSA 1MM | |
|---|---|
DigiKey Part Number | EAR1385-ND |
Manufacturer | |
Manufacturer Product Number | CF47SC/PSA 1MM |
Description | CF-47SC/PSA 1.0MM X 5" X 7" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.039" (1.00mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.039" (1.00mm) | |
Density | 101 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.48000 | €4.48 |
| 10 | €3.80400 | €38.04 |
| 30 | €3.57433 | €107.23 |
| 50 | €3.48220 | €174.11 |
| 100 | €3.36910 | €336.91 |
| 250 | €3.23804 | €809.51 |
| 500 | €3.15066 | €1,575.33 |
| 1,000 | €3.07198 | €3,071.98 |
| Unit Price without VAT: | €4.48000 |
|---|---|
| Unit Price with VAT: | €5.51040 |

