
SB-4102 | |
|---|---|
DigiKey Part Number | EAR1236-ND |
Manufacturer | |
Manufacturer Product Number | SB-4102 |
Description | SHOULDER SCREW - PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Shoulder Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | - | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.400" (10.16mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.51300 | €5.13 |
| 25 | €0.46800 | €11.70 |
| 50 | €0.44020 | €22.01 |
| 100 | €0.41650 | €41.65 |
| 250 | €0.39016 | €97.54 |
| 500 | €0.37322 | €186.61 |
| 1,000 | €0.35840 | €358.40 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.86100 |













