
3M 4950 3" X 10"-6 | |
|---|---|
DigiKey Part Number | 3M49503"X10"-6-ND |
Manufacturer | |
Manufacturer Product Number | 3M 4950 3" X 10"-6 |
Description | TAPE DBL SIDED WHITE 3"X10" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive White 3.00" (76.20mm) X 10.00" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0450" (45.0 mils, 1.143mm) | |
Thickness - Adhesive | 0.0420" (42.0 mils, 1.067mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 3.00" (76.20mm) | |
Length | 10.00" (254.00mm) | |
Color | White | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |

