Film Tape Silicone Adhesive Gray 5.00" (127.00mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5490-5-5

DigiKey Part Number
3M162938-ND
Manufacturer
Manufacturer Product Number
5490-5-5
Description
TAPE FILM GRAY 5"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gray 5.00" (127.00mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
5.00" (127.00mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Gray
Part Status
Active
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Tape Type
Film
Shelf Life Start
Date of Manufacture
Adhesive
Silicone
Shelf Life
24 Months
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0037" (3.7 mils, 0.094mm)
Base Product Number
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€260.61000€260.61
10€204.26800€2,042.68
25€200.17040€5,004.26
Manufacturers Standard Package
Unit Price without VAT:€260.61000
Unit Price with VAT:€320.55030