
CF-47EG-020/PSA-2"CIRCLE-50PK | |
|---|---|
DigiKey Part Number | 1067-CF-47EG-020/PSA-2"CIRCLE-50PK-ND |
Manufacturer | |
Manufacturer Product Number | CF-47EG-020/PSA-2"CIRCLE-50PK |
Description | CONFOR CF-47EG-020/PSA DAMPING F |
Customer Reference | |
Detailed Description | Foam 2.00" Diameter (50.8mm) X 0.079" (2.00mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Size / Dimension | 2.00" Diameter (50.8mm) | |
Thickness | 0.079" (2.00mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.55000 | €29.55 |
| Unit Price without VAT: | €29.55000 |
|---|---|
| Unit Price with VAT: | €36.34650 |

