Abrasive Disc Silicon Carbide Extra Coarse X 4.500" (114.30mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00638060055748

DigiKey Part Number
3M162774-ND
Manufacturer
Manufacturer Product Number
00638060055748
Description
DISC SIL CARBIDE EXT COARSE 4.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Silicon Carbide Extra Coarse X 4.500" (114.30mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Silicon Carbide
Abrasive Grade
Extra Coarse
Abrasive Grit
-
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
4.500" (114.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€20.36000€20.36
5€17.76000€88.80
10€16.83000€168.30
30€15.55300€466.59
50€15.03120€751.56
100€14.38770€1,438.77
250€13.63792€3,409.48
500€13.13820€6,569.10
Manufacturers Standard Package
Unit Price without VAT:€20.36000
Unit Price with VAT:€25.04280