
Category | For Use With/Related Products D-Sub Connectors, MDR |
Manufacturer 3M | Length - Threaded Portion Below Head 0.250" (6.35mm) |
Series | Length - Below Head 0.250" (6.35mm) |
Packaging Bag | Thread Size 4-40 |
Part Status Active | Base Product Number |
Accessory Type Board Lock Screw (Slotted) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.60115 | €320.23 |
| Unit Price without VAT: | €1.60115 |
|---|---|
| Unit Price with VAT: | €1.96941 |

