Dispensing Gun Pneumatic 600mL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dispensing Gun Pneumatic 600mL
600A
600A

600A

DigiKey Part Number
3M159728-ND
Manufacturer
Manufacturer Product Number
600A
Description
PNEUMATIC APPLICATOR 600A FOR 60
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Dispensing Gun Pneumatic 600mL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispensing Gun
Operating Mode
Pneumatic
Capacity
600mL
Pressure Range
-
Voltage - Input
-
For Use With/Related Products
Adhesive Cartridges
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€342.18000€342.18
5€317.18600€1,585.93
10€307.00300€3,070.03
25€294.05480€7,351.37
Manufacturers Standard Package
Unit Price without VAT:€342.18000
Unit Price with VAT:€420.88140