Conductive Adhesive Tape Acrylic Adhesive 3.94" (100.00mm) X 10' (3.0m) 3.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECG7073H-100MMX3M

DigiKey Part Number
3M156800-ND
Manufacturer
Manufacturer Product Number
ECG7073H-100MMX3M
Description
TAPE CONDUCT ADHSV 3.94"X3.3YD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Conductive Adhesive Tape Acrylic Adhesive 3.94" (100.00mm) X 10' (3.0m) 3.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Tape Type
Conductive Adhesive
Adhesive
Acrylic
Backing, Carrier
Polyurethane Foam
Thickness
0.0283" (28.3 mils, 0.720mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.94" (100.00mm)
Length
10' (3.0m) 3.3 yds
Color
-
Usage
Electrically Conductive
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
73.4°F (23°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€428.36000€428.36
10€347.26200€3,472.62
Manufacturers Standard Package
Unit Price without VAT:€428.36000
Unit Price with VAT:€526.88280