



430857-500 | |
|---|---|
DigiKey Part Number | 926-1178-ND |
Manufacturer | |
Manufacturer Product Number | 430857-500 |
Description | PELTIER UT15,288,F2,5252,TA,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 340.6W @ 25°C 15.4 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 52.00mm L x 52.00mm W | |
Qmax @ Th | 340.6W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 15.4 A | |
Voltage - Max | 36 V | |
Resistance | 1.97 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €111.66000 | €111.66 |
| 5 | €104.90800 | €524.54 |
| 10 | €102.12600 | €1,021.26 |
| 48 | €96.10208 | €4,612.90 |
| Unit Price without VAT: | €111.66000 |
|---|---|
| Unit Price with VAT: | €137.34180 |



