
AS1326B-BTDR | |
|---|---|
DigiKey Part Number | AS1326B-BTDR-ND |
Manufacturer | |
Manufacturer Product Number | AS1326B-BTDR |
Description | IC REG BST ADJ/3.3V 1.25A 10TDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 2.5V (3.3V) 1 Output 1.25A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |

