E3S-DS30B4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: €301.63000
Datasheet

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: €134.43000
Datasheet
Image for E3S-DS30B4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-DS30B4

DigiKey Part Number
E3S-DS30B4-ND
Manufacturer
Manufacturer Product Number
E3S-DS30B4
Description
SENSOR REFLECTIVE 300MM PNP
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
11.811" (300mm)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared
Connection Method
Wire
Ingress Protection
IP67, IEC 144, NEMA 1, 3, 4X, 6, 12
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes