
LMS6002DFN | |
|---|---|
DigiKey Part Number | 1434-1000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMS6002DFN |
Description | IC RF TXRX CELLULAR 120VFQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular CDMA, GSM, HSPA, LTE, WCDMA 300MHz ~ 3.8GHz 120-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMS6002DFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 6dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.7V ~ 3.5V | |
Current - Receiving | 220mA | |
Current - Transmitting | 280mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 120-VFQFN Dual Rows, Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €106.49924 | €26,624.81 |
| Unit Price without VAT: | €106.49924 |
|---|---|
| Unit Price with VAT: | €130.99407 |


