
SFH 3410 | |
|---|---|
DigiKey Part Number | 475-SFH3410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 3410 |
Description | SENSOR PHOTO 570NM TOP VIEW 3SMD |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 5.5 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 3-SMD, Gull Wing |

