


S-19720A00A-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19720A00A-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19720A00A-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19720A00A-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19720A00A-A6T8U7 |
Description | PMIC - VOLTAGE REGULATORS - LINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC HSNT-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 30µA | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.06600 | €10.66 |
| 25 | €0.96920 | €24.23 |
| 100 | €0.86270 | €86.27 |
| 250 | €0.81180 | €202.95 |
| 500 | €0.78108 | €390.54 |
| 1,000 | €0.75580 | €755.80 |
| 2,500 | €0.72913 | €1,822.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.71305 | €3,565.25 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.78350 |

