
S-19720A00A-M5T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-19720A00A-M5T1U7TR-ND - Tape & Reel (TR) 1662-S-19720A00A-M5T1U7CT-ND - Cut Tape (CT) 1662-S-19720A00A-M5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19720A00A-M5T1U7 |
Description | PMIC - VOLTAGE REGULATORS - LINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 30µA | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.06600 | €10.66 |
| 25 | €0.96920 | €24.23 |
| 100 | €0.86270 | €86.27 |
| 250 | €0.81180 | €202.95 |
| 500 | €0.78108 | €390.54 |
| 1,000 | €0.75580 | €755.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.72459 | €2,173.77 |
| 6,000 | €0.70932 | €4,255.92 |
| 9,000 | €0.70167 | €6,315.03 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.78350 |

