Parametric Equivalent

S-80829CLUA-B6OT2U | |
|---|---|
DigiKey Part Number | S-80829CLUA-B6OT2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80829CLUA-B6OT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.33260 | €332.60 |
| 2,000 | €0.32205 | €644.10 |
| 3,000 | €0.31676 | €950.28 |
| 5,000 | €0.31090 | €1,554.50 |
| 7,000 | €0.30748 | €2,152.36 |
| 10,000 | €0.30419 | €3,041.90 |
| 25,000 | €0.29710 | €7,427.50 |
| Unit Price without VAT: | €0.33260 |
|---|---|
| Unit Price with VAT: | €0.40910 |


