Parametric Equivalent
Similar



S-L2980A22MC-TF-G | |
|---|---|
DigiKey Part Number | S-L2980A22MC-TF-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-L2980A22MC-TF-G |
Description | IC REG LINEAR 2.2V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.38882 | €1,166.46 |
| 6,000 | €0.37965 | €2,277.90 |
| 9,000 | €0.37506 | €3,375.54 |
| 15,000 | €0.36997 | €5,549.55 |
| 21,000 | €0.36699 | €7,706.79 |
| Unit Price without VAT: | €0.38882 |
|---|---|
| Unit Price with VAT: | €0.47825 |



