14.08919 MHz ±30ppm Crystal 10pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.08919 MHz ±30ppm Crystal 10pF 50 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-14.089190MHZ-10-J4Y-T

DigiKey Part Number
535-9705-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-14.089190MHZ-10-J4Y-T
Description
CRYSTAL 14.08919MHZ 10PF SMD
Customer Reference
Detailed Description
14.08919 MHz ±30ppm Crystal 10pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-14.089190MHZ-10-J4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.08919 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.