27 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-27.000MHZ-B2F-T

DigiKey Part Number
535-9079-2-ND - Tape & Reel (TR)
535-9079-1-ND - Cut Tape (CT)
535-9079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-27.000MHZ-B2F-T
Description
CRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-27.000MHZ-B2F-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.19200€1.92
25€0.18120€4.53
50€0.17360€8.68
100€0.16770€16.77
250€0.16732€41.83
500€0.15144€75.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.14200€142.00
2,000€0.13255€265.10
3,000€0.13189€395.67
5,000€0.13114€655.70
7,000€0.12849€899.43
10,000€0.12573€1,257.30
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27060