


ABLS-27.000MHZ-B2F-T | |
|---|---|
cms-digikey-product-number | 535-9079-2-ND - Tape & Reel (TR) 535-9079-1-ND - Cut Tape (CT) 535-9079-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ABLS-27.000MHZ-B2F-T |
cms-description | CRYSTAL 27.0000MHZ 18PF SMD |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 27 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | ABLS-27.000MHZ-B2F-T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.19200 | €1.92 |
| 25 | €0.18120 | €4.53 |
| 50 | €0.17360 | €8.68 |
| 100 | €0.16770 | €16.77 |
| 250 | €0.16732 | €41.83 |
| 500 | €0.15144 | €75.72 |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1,000 | €0.14200 | €142.00 |
| 2,000 | €0.13255 | €265.10 |
| 3,000 | €0.13189 | €395.67 |
| 5,000 | €0.13114 | €655.70 |
| 7,000 | €0.12849 | €899.43 |
| 10,000 | €0.12573 | €1,257.30 |
| 12,000 | €0.12434 | €1,492.08 |
| 24,000 | €0.12030 | €2,887.20 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27060 |

