


ABLS-3.579545MHZ-L4Q-T | |
|---|---|
DigiKey Part Number | 535-9892-2-ND - Tape & Reel (TR) 535-9892-1-ND - Cut Tape (CT) 535-9892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.579545MHZ-L4Q-T |
Description | CRYSTAL 3.579545MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-3.579545MHZ-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €1.11500 | €11.15 |
| 25 | €1.05440 | €26.36 |
| 50 | €1.01060 | €50.53 |
| 100 | €0.96890 | €96.89 |
| 250 | €0.91628 | €229.07 |
| 500 | €0.87840 | €439.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.83985 | €839.85 |
| 2,000 | €0.80732 | €1,614.64 |
| 3,000 | €0.78766 | €2,362.98 |
| 5,000 | €0.76358 | €3,817.90 |
| 7,000 | €0.74814 | €5,236.98 |
| 10,000 | €0.73211 | €7,321.10 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.57440 |

