


ABLS-30.000MHZ-K4F-T | |
|---|---|
DigiKey Part Number | 535-9959-2-ND - Tape & Reel (TR) 535-9959-1-ND - Cut Tape (CT) 535-9959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-30.000MHZ-K4F-T |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-30.000MHZ-K4F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18700 | €1.87 |
| 25 | €0.17680 | €4.42 |
| 50 | €0.16980 | €8.49 |
| 100 | €0.16270 | €16.27 |
| 250 | €0.15380 | €38.45 |
| 500 | €0.14746 | €73.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.14135 | €141.35 |
| 2,000 | €0.12081 | €241.62 |
| 3,000 | €0.11705 | €351.15 |
| 5,000 | €0.11323 | €566.15 |
| 7,000 | €0.11283 | €789.81 |
| 10,000 | €0.11244 | €1,124.40 |
| 12,000 | €0.11225 | €1,347.00 |
| 24,000 | €0.11159 | €2,678.16 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27060 |

