


ABLS-4.897MHZ-20-R70-D-T | |
|---|---|
DigiKey Part Number | 535-9688-2-ND - Tape & Reel (TR) 535-9688-1-ND - Cut Tape (CT) 535-9688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.897MHZ-20-R70-D-T |
Description | CRYSTAL 4.8970MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.897 MHz ±50ppm Crystal 20pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.897MHZ-20-R70-D-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.897 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.31600 | €3.16 |
| 25 | €0.29880 | €7.47 |
| 50 | €0.28660 | €14.33 |
| 100 | €0.27470 | €27.47 |
| 250 | €0.25972 | €64.93 |
| 500 | €0.24898 | €124.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.23870 | €238.70 |
| 2,000 | €0.22882 | €457.64 |
| 3,000 | €0.22323 | €669.69 |
| 5,000 | €0.21639 | €1,081.95 |
| 7,000 | €0.21200 | €1,484.00 |
| 10,000 | €0.20745 | €2,074.50 |
| 12,000 | €0.20516 | €2,461.92 |
| 24,000 | €0.20486 | €4,916.64 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.44280 |

