32 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS2-32.000MHZ-D4YF-T

DigiKey Part Number
535-9888-2-ND - Tape & Reel (TR)
535-9888-1-ND - Cut Tape (CT)
535-9888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-32.000MHZ-D4YF-T
Description
CRYSTAL 32.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-32.000MHZ-D4YF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.21900€2.19
25€0.20640€5.16
50€0.19820€9.91
100€0.18990€18.99
250€0.17960€44.90
500€0.17218€86.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.16505€165.05
2,000€0.15822€316.44
3,000€0.15435€463.05
5,000€0.14962€748.10
7,000€0.14659€1,026.13
10,000€0.14344€1,434.40
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30750