20.5 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20.5 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Abracon: Who We Are Today

ABLS7M2-20.500MHZ-D2Y-T

DigiKey Part Number
535-12833-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS7M2-20.500MHZ-D2Y-T
Description
CRYSTAL 20.5000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20.5 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLS7M2-20.500MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20.5 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.18148€544.44
Manufacturers Standard Package
Unit Price without VAT:€0.18148
Unit Price with VAT:€0.22322