


ABLS7M2-20.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-12832-2-ND - Tape & Reel (TR) 535-12832-1-ND - Cut Tape (CT) 535-12832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M2-20.000MHZ-D2Y-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M2-20.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.25700 | €2.57 |
| 25 | €0.24320 | €6.08 |
| 50 | €0.23280 | €11.64 |
| 100 | €0.22330 | €22.33 |
| 250 | €0.21116 | €52.79 |
| 500 | €0.20244 | €101.22 |
| 1,000 | €0.19406 | €194.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18148 | €544.44 |
| 6,000 | €0.17398 | €1,043.88 |
| 9,000 | €0.16973 | €1,527.57 |
| 15,000 | €0.16453 | €2,467.95 |
| 21,000 | €0.16120 | €3,385.20 |
| 30,000 | €0.15774 | €4,732.20 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35670 |

