20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Abracon: Who We Are Today

ABLSG-20.000MHZ-D2Y-T

DigiKey Part Number
535-10623-2-ND - Tape & Reel (TR)
535-10623-1-ND - Cut Tape (CT)
535-10623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLSG-20.000MHZ-D2Y-T
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ABLSG-20.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.42300€4.23
25€0.39960€9.99
50€0.38300€19.15
100€0.36710€36.71
250€0.34720€86.80
500€0.33282€166.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.31905€319.05
2,000€0.30586€611.72
3,000€0.29839€895.17
5,000€0.28925€1,446.25
7,000€0.28339€1,983.73
10,000€0.27730€2,773.00
12,000€0.27488€3,298.56
24,000€0.26227€6,294.48
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.59040