


ABLSG-4.433619MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10595-2-ND - Tape & Reel (TR) 535-10595-1-ND - Cut Tape (CT) 535-10595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-4.433619MHZ-D2Y-T |
Description | CRYSTAL 4.433619MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.433619 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-4.433619MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.433619 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.42300 | €4.23 |
| 25 | €0.39960 | €9.99 |
| 50 | €0.38300 | €19.15 |
| 100 | €0.36710 | €36.71 |
| 250 | €0.34720 | €86.80 |
| 500 | €0.33282 | €166.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.31905 | €319.05 |
| 2,000 | €0.30586 | €611.72 |
| 3,000 | €0.29839 | €895.17 |
| 5,000 | €0.28925 | €1,446.25 |
| 7,000 | €0.28339 | €1,983.73 |
| 10,000 | €0.27730 | €2,773.00 |
| 12,000 | €0.27424 | €3,290.88 |
| 24,000 | €0.26292 | €6,310.08 |
| 25,000 | €0.26227 | €6,556.75 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.59040 |

