


ABM10-18.432MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10926-2-ND - Tape & Reel (TR) 535-10926-1-ND - Cut Tape (CT) 535-10926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-18.432MHZ-D30-T3 |
Description | CRYSTAL 18.4320MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-18.432MHZ-D30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.84800 | €8.48 |
| 25 | €0.80160 | €20.04 |
| 50 | €0.76860 | €38.43 |
| 100 | €0.73680 | €73.68 |
| 250 | €0.69684 | €174.21 |
| 500 | €0.66802 | €334.01 |
| 1,000 | €0.64039 | €640.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.58678 | €1,760.34 |
| 6,000 | €0.54374 | €3,262.44 |
| 9,000 | €0.54215 | €4,879.35 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.19310 |

