


ABM11-32.000MHZ-8-7G-T | |
|---|---|
DigiKey Part Number | 535-14369-2-ND - Tape & Reel (TR) 535-14369-1-ND - Cut Tape (CT) 535-14369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-8-7G-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-8-7G-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830108212909 | Würth Elektronik | 12,374 | 1923-830108212909CT-ND | €0.45000 | Parametric Equivalent |
| C1E-32.000-8-1015-X-R | Aker Technology Corp | 7,000 | 3997-C1E-32.000-8-1015-X-RCT-ND | €0.51000 | Parametric Equivalent |
| C1E-32.000-8-1515-R | Aker Technology Corp | 600 | 3997-C1E-32.000-8-1515-RCT-ND | €0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.20200 | €12.02 |
| 25 | €1.13720 | €28.43 |
| 50 | €1.08980 | €54.49 |
| 100 | €1.04480 | €104.48 |
| 250 | €0.98812 | €247.03 |
| 500 | €0.94728 | €473.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.90814 | €908.14 |
| 2,000 | €0.87064 | €1,741.28 |
| 3,000 | €0.84944 | €2,548.32 |
| 5,000 | €0.82348 | €4,117.40 |
| 7,000 | €0.80682 | €5,647.74 |
| 10,000 | €0.78955 | €7,895.50 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.69740 |

