


ABM3-12.288MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10635-2-ND - Tape & Reel (TR) 535-10635-1-ND - Cut Tape (CT) 535-10635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-12.288MHZ-D2Y-T |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-12.288MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.37400 | €3.74 |
| 25 | €0.35360 | €8.84 |
| 50 | €0.33900 | €16.95 |
| 100 | €0.32490 | €32.49 |
| 250 | €0.30724 | €76.81 |
| 500 | €0.29452 | €147.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.28233 | €282.33 |
| 2,000 | €0.25933 | €518.66 |
| 3,000 | €0.25464 | €763.92 |
| 5,000 | €0.24981 | €1,249.05 |
| 7,000 | €0.24907 | €1,743.49 |
| 10,000 | €0.24538 | €2,453.80 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52890 |




