


ABM3B-15.360MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9121-2-ND - Tape & Reel (TR) 535-9121-1-ND - Cut Tape (CT) 535-9121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-15.360MHZ-B2-T |
Description | CRYSTAL 15.3600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.36 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-15.360MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 15.36 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.59400 | €5.94 |
| 25 | €0.55920 | €13.98 |
| 50 | €0.53460 | €26.73 |
| 100 | €0.51590 | €51.59 |
| 250 | €0.48160 | €120.40 |
| 500 | €0.45794 | €228.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.44838 | €448.38 |
| 2,000 | €0.42985 | €859.70 |
| 3,000 | €0.41936 | €1,258.08 |
| 5,000 | €0.40653 | €2,032.65 |
| 7,000 | €0.39829 | €2,788.03 |
| 10,000 | €0.38974 | €3,897.40 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.83640 |

