


ABM3B-29.4912MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8221-2-ND - Tape & Reel (TR) 300-8221-1-ND - Cut Tape (CT) 300-8221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-29.4912MHZ-10-1-U-T |
Description | CRYSTAL 29.4912MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-29.4912MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.59400 | €5.94 |
| 25 | €0.55920 | €13.98 |
| 50 | €0.53820 | €26.91 |
| 100 | €0.51590 | €51.59 |
| 250 | €0.48792 | €121.98 |
| 500 | €0.46774 | €233.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.44838 | €448.38 |
| 2,000 | €0.37749 | €754.98 |
| 3,000 | €0.37153 | €1,114.59 |
| 5,000 | €0.36539 | €1,826.95 |
| 7,000 | €0.36438 | €2,550.66 |
| 10,000 | €0.36339 | €3,633.90 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.83640 |

