


ABM7-22.1184MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-9844-2-ND - Tape & Reel (TR) 535-9844-1-ND - Cut Tape (CT) 535-9844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-22.1184MHZ-D2Y-T |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-22.1184MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.49300 | €4.93 |
| 25 | €0.46640 | €11.66 |
| 50 | €0.44720 | €22.36 |
| 100 | €0.42870 | €42.87 |
| 250 | €0.40536 | €101.34 |
| 500 | €0.38858 | €194.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.36240 | €362.40 |
| 2,000 | €0.32920 | €658.40 |
| 3,000 | €0.31937 | €958.11 |
| 5,000 | €0.30942 | €1,547.10 |
| 7,000 | €0.30853 | €2,159.71 |
| 10,000 | €0.30766 | €3,076.60 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.70110 |











